Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hongfa HF115F/024-1HS3BF PCB Relay 24VDC SPST-NO 16A

Order Code:  

71-4605

 
Brand: Hongfa MPN: HF115F/024-1HS3BF PCB Symbol, Footprint or 3D Model

Discontinued


A 16A miniature high power relay from the HF115F series that has a 24V DC coil and a SPST-NO contact configuration. The relay comes in a plastic sealed package and has a low height of just 15.7mm, making it ideal if space is at a premium.
  • 5kV Dielectric strength
  • Class F relays
  • 10mm Creepage
  • Meets VDE 0700, 0631
  • 29 x 12.7 x 15.7mm
Coil Resistance 1440Ω
Contact Configuration SPST-NO
Height 15.7mm
Length 29.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 4000VA
Switching Voltage Max (AC) 440VA
Switching Voltage Max (DC) 300V
Width 12.7mm
Coil Voltage (DC) 24V
Switching Current Max 16A

Reviews


Be the first to submit a review

Trustpilot