Hongfa HF115F-I/005-1H3AF PCB Relay 5VDC SPST-NO 16A

Order Code:

71-4607

Brand: Hongfa MPN: HF115F-I/005-1H3AF

Discontinued


A 16A miniature high power relay from the HF115F-I series that has a 5V DC coil and a SPST-NO contact configuration. The relay has a low height of just 15.7mm, making it ideal if space is at a premium.
  • 5kV Dielectric strength
  • Class F relays
  • 10mm Creepage
  • Meets VDE 0700, 0631
  • 29 x 12.7 x 15.7mm
Coil Resistance 62Ω
Coil Voltage 5V
Contact Configuration SPST-NO
Height 15.7mm
Length 29.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 16A
Switching Power 4000VA
Switching Voltage Max (AC) 440VA
Switching Voltage Max (DC) 300V
Type HF115F
Width 12.7mm

Reviews


Be the first to submit a review

Trustpilot