Hongfa HF115F0242ZS4AF 24VDC 8A DPDT Low Profile PC Power Relay

Order Code:

60-1466

Brand: Hongfa MPN: HF115F0242ZS4AF

Discontinued


An 8A 24V DC miniature high power relay that is one of Hongfa's best selling products. These devices are industry standard low profile power relays and are supplied fully sealed as standard, with AgSn02 contacts for better switching performance.

The HF115F series are equivalent to the Finder 4152/4052-8, Omron G2RL-2, IMO SRRHN, TE RTE relays.


  • Low height 15.7mm
  • 5kV dielectric strength (between coil and contacts)
  • Creepage distance 10mm
  • Plastic sealed
  • Dimensions 29.0 x 12.7 x 15.7mm
  • 5.0mm pinning
  • cULus, VDE and CQC approved
Coil Resistance 1440Ω
Contact Configuration DPDT
Height 15.7mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 4000VA
Switching Voltage Max (AC) 440V
Width 12.7mm
Coil Voltage (DC) 24V
Switching Current Max 8A

Reviews


Be the first to submit a review

Trustpilot