Hongfa HF115FA0241ZS1AF 24VAC 12A SPDT Low Profile PC Power Relay

Order Code:

60-1456

Brand: Hongfa MPN: HF115FA0241ZS1AF

Discontinued


A 12A 24V AC miniature high power relay that is one of Hongfa's best selling products. The HF115F range are industry standard low profile power relays and are supplied fully sealed as standard, with AgSn02 contacts for better switching performance.

The HF115F series are equivalent to the Finder 4131, Omron G2RL-1 and IMO SRRHN, TE RZ relays.


  • Low height 15.7mm
  • 5kV dielectric strength (between coil and contacts)
  • Creepage distance 10mm
  • Plastic sealed
  • Dimensions 29.0 x 12.7 x 15.7mm
  • 3.5mm pinning
  • cULus, VDE and CQC approved
Coil Resistance 350Ω
Contact Configuration SPDT
Height 15.7mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Power 4000VA
Switching Voltage Max (AC) 440V
Width 12.7mm
Coil Current 31.6mA
Coil Voltage (AC) 24V
Switching Current Max 12A

Reviews


Be the first to submit a review

Trustpilot