Hongfa HF115FK/12-2Z4T PCB Relay 12VDC DPDT 8A

Standard range
Order Code:

71-4610

Brand: Hongfa MPN: HF115FK/12-2Z4T
Qty Unit Price (Ex VAT)
1+ £2.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
59 in stock, despatched same dayAdditional quantity lead time 7 days

An 8A miniature high power relay from the HF115FK series that has a 12V DC coil and a DPDT contact configuration. The relay has a low height of just 15.7mm, making it ideal if space is at a premium.
  • 5kV Dielectric strength
  • Class F relays
  • 10mm Creepage
  • Meets VDE 0700, 0631
  • 29 x 12.7 x 15.7mm
Coil Resistance 360Ω
Coil Voltage 12V
Contact Configuration DPDT
Height 15.7mm
Length 29.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 8A
Switching Power 2000VA
Switching Voltage Max (AC) 400V
Type HF115FK
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot