Hongfa HF118F/005-1HS5T PCB Relay 5VDC SPST-NO 8A

Order Code:

71-4616

Brand: Hongfa MPN: HF118F/005-1HS5T

Discontinued


An 8A miniature high power relay from the HF118F series that has a 5V DC coil and a SPST-NO contact configuration. The relay has an extra low height of just 12.5mm, making it ideal if space is at a premium.
  • 5kV Dielectric strength
  • Class F insulation
  • >8mm Creepage
  • Meets VDE 0700, 0631
  • 28.5 x 10.1 x 12.5mm
Coil Resistance 113Ω
Coil Voltage 5V
Contact Configuration SPST-NO
Height 12.5mm
Length 28.5mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 8A
Switching Power 2500VA
Switching Voltage Max (AC) 440V
Switching Voltage Max (DC) 125V
Type HF118F
Width 10.1mm

Reviews


Be the first to submit a review

Trustpilot