Hongfa HF140FF/005-2ZTF PCB Relay 5VDC DPDT 10A

Standard range
Order Code:

71-4630

Brand: Hongfa MPN: HF140FF/005-2ZTF
Qty Unit Price (Ex VAT)
1+ £1.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched same dayAdditional quantity lead time 7 days

A 10A miniature intermediate power relay from the HF140FF series that is designed for PCB mounting. The relay has a 5V DC coil and a DPDT contact configuration.
  • 5kV Dielectric strength
  • >8mm Creepage
  • Meets VDE 0700, 0631
  • 29.0 x 13.0 x 26.3mm
Coil Resistance 47Ω
Coil Voltage 5V
Contact Configuration DPDT
Height 26.3mm
Length 29.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 10A
Switching Power 2500VA
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 30V
Type HF140FF
Width 13.0mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot