Hongfa HF140FF/024-2HTF PCB Relay 24VDC 2 x SPST-NO 10A

Standard range
Order Code:

71-4634

Brand: Hongfa MPN: HF140FF/024-2HTF
Qty Unit Price (Ex VAT)
1+ £1.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 7 days

A 10A miniature intermediate power relay from the HF140FF series that is designed for PCB mounting. The relay has a 24V DC coil and a DPST-NO contact configuration.
  • 5kV Dielectric strength
  • >8mm Creepage
  • Meets VDE 0700, 0631
  • 29.0 x 13.0 x 26.3mm
Coil Resistance 1100Ω
Coil Voltage 24V
Contact Configuration DPST-NO
Height 26.3mm
Length 29.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 10A
Switching Power 2500VA
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 30V
Type HF140FF
Width 13.0mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot