Hongfa HF14FF Series Miniature High Power Relays 10A PCB Mounting

Hongfa Brand: Hongfa
The <b>HF14FF</b> series are a range of miniature high power relays designed for PCB mounting.
  • Choice of voltages and contact configurations
  • 10A Current rating
  • 5kV Dielectric strength
  • Class F insulation
  • 29.0 x 13.0 x 26.0mm
Description Image Product Buy Qty Pricing (Ex VAT) Contact Configuration Coil Resistance Coil Voltage Height Length Mounting Type Operating Temperature Switching Current Switching Power Switching Voltage Max (AC) Switching Voltage Max (DC) Type Width
Hongfa HF14FF/024-1HTF PCB Relay 24VDC SPST-NO 10A
Hongfa HF14FF/024-1HTF PCB Relay 24VDC SPST-NO 10A
Standard range
Order code: 71-4646
MPN: HF14FF/024-1HTF

88 in stock, despatched same dayContact us for additional stock
1+ £0.264
SPST-NO 1100Ω 24V 26mm 29mm PCB -40 to +85°C 10A 2770VA 277V 30V HF14FF 13mm
Hongfa HF14FF/024-1ZTF PCB Relay 24VDC SPDT 10A
Hongfa HF14FF/024-1ZTF PCB Relay 24VDC SPDT 10A
Standard range
Order code: 71-4648
MPN: HF14FF/024-1ZTF

19 in stock, despatched same dayContact us for additional stock
1+ £0.383
SPDT 1100Ω 24V 26mm 29mm PCB -40 to +85°C 10A 2770VA 277V 30V HF14FF 13mm


Trustpilot