Hongfa HF14FW/012-HSPTF PCB Relay 12VDC SPST-NO 20A

Standard range
Order Code:

71-4654

Brand: Hongfa MPN: HF14FW/012-HSPTF
Qty Was Unit Price (Ex VAT)
1+ £0.558   £0.521
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
193 in stock, despatched same dayContact us for additional stock

A 20A miniature high power relay from the HF14FW series that is designed for PCB mounting. The relay has a 12V DC coil and a SPST-NO contact configuration.
  • Plastic sealed case
  • 4kV Dielectric strength
  • Class F insulation
  • 29.0 x 13.0 x 26.5
Coil Resistance 200Ω
Coil Voltage 12V
Contact Configuration SPST-NO
Height 26.5mm
Length 29.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 20A
Switching Power 5540VA
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 30V
Type HF14FW
Width 13.0mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot