Hongfa HF14FW/024-HSPTF PCB Relay 24VDC SPST-NO 20A

Standard range
Order Code:

71-4658

Brand: Hongfa MPN: HF14FW/024-HSPTF
Qty Unit Price (Ex VAT)
1+ £1.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
586 in stock, despatched same dayAdditional quantity lead time 7 days

A 20A miniature high power relay from the HF14FW series that is designed for PCB mounting. The relay has a 24V DC coil and a SPST-NO contact configuration.
  • Plastic sealed case
  • 4kV Dielectric strength
  • Class F insulation
  • 29.0 x 13.0 x 26.5
Coil Resistance 820Ω
Coil Voltage 24V
Contact Configuration SPST-NO
Height 26.5mm
Length 29.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 20A
Switching Power 5540VA
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 30V
Type HF14FW
Width 13.0mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot