Hongfa HF165FD/12-ZY1TF PCB Relay 12VDC SPDT 30A

Standard range
Order Code:

71-4674

Brand: Hongfa MPN: HF165FD/12-ZY1TF
Qty Unit Price (Ex VAT)
1+ £1.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional 120 due on 01/04/2025

A 30A miniature high power relay from the HF165FD series that is designed for PCB mounting. The relay has a 12V DC coil and a SPDT contact configuration.
  • 4kV Dielectric strength
  • Class F insulation
  • Flux proofed
  • 32.2 x 27.5 x 20.4mm
Coil Resistance 155Ω
Coil Voltage 12V
Contact Configuration SPDT
Height 32.2mm
Length 27.5mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 30A
Switching Power 8310VA
Switching Voltage Max (AC) 277V
Type HF165FD
Width 20.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot