Hongfa HF33F/005-HSL3F PCB Relay 5VDC SPST-NO 10A

Standard range
Order Code:

71-4679

Brand: Hongfa MPN: HF33F/005-HSL3F
Qty Unit Price (Ex VAT)
1+ £0.950
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
182 in stock, despatched same dayAdditional quantity lead time 4 months

A 10A subminiature intermediate power relay from the HF33F series that is designed for PCB mounting. The relay has a sensitive 5V DC coil and a SPST-NO contact configuration.
  • 4kV Dielectric strength
  • Plastic sealed case
  • Class F insulation
  • 20.5 x 10.2 x 15.3mm
Coil Resistance 125Ω
Coil Voltage 5V
Contact Configuration SPST-NO
Height 15.3mm
Length 20.5mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Current 10A
Switching Power 1250VA
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 30V
Type HF33F
Width 10.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot