Hongfa HF3FA/005-HTF PCB Relay 5VDC SPST-NO 10A

Standard range
Order Code:

71-4682

Brand: Hongfa MPN: HF3FA/005-HTF
Qty Unit Price (Ex VAT)
1+ £0.712
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
179 in stock, despatched same dayAdditional quantity lead time 7 days

A 10A subminiature high power relay from the HF3FA series that is designed for PCB mounting. The relay has a 5V DC coil and a SPST-NO contact configuration.
  • 2.5kV Dielectric strength
  • Flux proofed case
  • Class F insulation
  • UL 94V-0
  • 19.0 x 15.2 x 15.5mm
Coil Resistance 70Ω
Coil Voltage 5V
Contact Configuration SPST-NO
Height 15.2mm
Length 19.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 10A
Switching Power 2770VA
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 28V
Type HF3FA
Width 15.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot