Hongfa HF41F/012-ZS PCB Relay 12VDC SPDT 6A

Order Code:

71-4691

Brand: Hongfa MPN: HF41F/012-ZS

Discontinued


A 6A subminiature power relay from the HF41F series that is designed for PCB mounting. The relay has a 12V DC coil and a SPDT contact configuration. Its slim width of just 5mm makes it ideal for applications where space is tight.
  • Slim design
  • 4kV Dielectric strength
  • High sensitivity coil 170mW
  • Plastic sealed case
  • 28 x 5 x 15mm
Coil Resistance 848Ω
Contact Configuration SPDT
Height 15mm
Length 28mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 1500VA
Switching Voltage Max (AC) 400V
Switching Voltage Max (DC) 125V
Width 5mm
Coil Voltage (DC) 12V
Switching Current Max 6A

Reviews


Be the first to submit a review

Trustpilot