Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hongfa HF46F/012-HS1F PCB Relay 12VDC SPST-NO 5A

Order Code:  

71-4695

 
Brand: Hongfa MPN: HF46F/012-HS1F PCB Symbol, Footprint or 3D Model

Discontinued


A 5A subminiature power relay from the HF46F series that is designed for PCB mounting. The relay has a 12V DC coil and a SPST-NO contact configuration. The relay has a 200mW high sensitivity coil.
  • 4kV Dielectric strength
  • High sensitivity coil 200mW
  • Plastic sealed case
  • Class F insulation
  • 20.5 x 7.2 x 15.3mm
Coil Resistance 720Ω
Contact Configuration SPST-NO
Height 15.3mm
Length 20.5mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 1385VA
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 30V
Width 7.2mm
Coil Voltage (DC) 12V
Switching Current Max 5A

Reviews


Be the first to submit a review

Trustpilot