Hongfa HF49FD/024-1H12F PCB Mount Relay 24V DC SPST
Image Representative of Range

Hongfa HF49FD/024-1H12F PCB Mount Relay 24V DC SPST

Extended range
Order Code:

63-1476

Brand: Hongfa MPN: HF49FD/024-1H12F
Qty Was Unit Price (Ex VAT)
1+ £0.738   £0.689
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayContact us for additional stock

A miniature PCB power relay with a 24V DC coil, switching capacity of 5A and an SPST contact configuration.


  • Slim size
  • High sensitivity
  • 3kV Dielectric strength
  • 10kV surge voltage
  • Highly efficient magnetic circuit for high sensitivity
  • Class F insulation
Coil Resistance 3200Ω
Coil Voltage 24V
Contact Configuration SPST
Height 12.5mm
Length 20.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 1250W
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 30V
Type HF49FD
Width 5.0mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot