Hongfa HFD3/012-L2S PCB Mount Relay 12V DC DPDT 2 Coils Latching SMT Term.

Hongfa HFD3/012-L2S PCB Mount Relay 12V DC DPDT 2 Coils Latching SMT Term.

Order Code:

63-1540

Brand: Hongfa MPN: HFD3/012-L2S

Discontinued


A subminiature PCB signal relay with a 12V DC coil, switching capacity of 2A and a DPDT contact configuration. The relay is of the 2 coils latching type and has SMT type terminals.


  • Creepage distance 8mm
  • 2kV Dielectric strength
  • Bifurcated contacts
  • Class F insulation
Coil Resistance 720Ω
Coil Voltage 12V
Contact Configuration DPDT
Height 9.0mm
Length 15.0mm
Mounting Type SMT
Operating Temperature -40 to +85°C
Switching Power 60W
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 220V
Type HFD3/012-L
Width 7.5mm

Reviews


Be the first to submit a review

Trustpilot