Hongfa HFD4/005-L PCB Signal Relay 5VDC 2A

Order Code:

71-4742

Brand: Hongfa MPN: HFD4/005-L

Discontinued


A 2A subminiature signal relay from the HFD4 series with a 1 coil latching 5V DC coil and a DPDT contact configuration. Comes in a DIL package.
  • Low power consumption
  • 10.0 x 6.5 x 5.4mm
Coil Resistance 250Ω
Contact Configuration DPDT
Height 6.5mm
Length 10.0mm
Mounting Type DIL
Operating Temperature -40 to +85°C
Switching Power 62.5VA
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 220V
Width 5.4mm
Coil Voltage (DC) 5V
Rated Current 2A

Reviews


Be the first to submit a review

Trustpilot