Christmas Opening Hours and Delivery Dates here
Hongshang 10468 Heatshrink Yellow/Green 38.10mm 2:1 Per Metre

Image Representative of Range

Hongshang 10468 Heatshrink Yellow/Green 38.10mm 2:1 Per Metre

Order Code:

04-3897

Brand: Hongshang MPN: 10468 EAN-13: 2050006227367
Qty Unit Price (Ex VAT)
1+ £6.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 14/01/2026

Hongshang manufactures the 10468 heat shrink without adhesive, featuring a 38.10 mm diameter that shrinks to 19.50 mm with a 2:1 shrinkage ratio. It is yellow and green and sold per metre, suitable for insulation and protection in electrical applications. Ideal for bundling cables and wires while providing a visually distinctive marker.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Material Polyolefin
Max. length sold by the metre 30m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 19.50mm
Nominal inside diameter (pre-shrinkage) 38.10mm
Wall thickness (post-shrinkage) 1.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot