Christmas Opening Hours and Delivery Dates here
Hongshang 10472 Heatshrink Yellow/Green 12.70mm-6.40mm 2:1 Per Metre

Image Representative of Range

Hongshang 10472 Heatshrink Yellow/Green 12.70mm-6.40mm 2:1 Per Metre

Order Code:

04-3898

Brand: Hongshang MPN: 10472 EAN-13: 2050006227244
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
49 available to back orderBack-order availability date - 14/01/2026

Hongshang manufactures a yellow and green heat shrink tubing with a 2:1 shrinkage ratio, designed for insulation and protection. This product has an expanded diameter of 12.70 mm, which shrinks to 6.40 mm, and is sold per metre. Typically used in electrical applications, it is ideal for bundling wires and providing environmental protection without adhesive.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Material Polyolefin
Max. length sold by the metre 50m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Wall thickness (post-shrinkage) 0.62mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot