Christmas Opening Hours and Delivery Dates here
Hongshang 10489 Heatshrink White 19mm 2:1 Shrinkage No Adhesive

Image Representative of Range

Hongshang 10489 Heatshrink White 19mm 2:1 Shrinkage No Adhesive

Order Code:

04-3912

Brand: Hongshang MPN: 10489 EAN-13: 2050006226667
Qty Unit Price (Ex VAT)
2+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 available to back orderBack-order availability date - 14/01/2026

Hongshang manufactures the 10489 Heatshrink, a white heat shrink tubing without adhesive, featuring a 2:1 shrinkage ratio and is available in a 19 mm diameter. This product is typically used for insulation and protection of wires and connectors. It is sold per metre and is ideal for electrical and electronic applications where a secure and neat fit is required.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour White
Material Polyolefin
Max. length sold by the metre 30m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19mm
Wall thickness (post-shrinkage) 0.80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot