Christmas Opening Hours and Delivery Dates here
Hongshang ART002101 Heatshrink Brown 16mm-8mm 2:1 Shrink Per Metre

Image Representative of Range

Hongshang ART002101 Heatshrink Brown 16mm-8mm 2:1 Shrink Per Metre

Order Code:

04-4237

Brand: Hongshang MPN: ART002101 EAN-13: 2050006226520
Qty Unit Price (Ex VAT)
3+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
49 available to back orderBack-order availability date - 14/01/2026

The Hongshang ART002101 heatshrink is a heat shrink tubing without adhesive that has a 2:1 shrinkage ratio, reducing from 16 mm to 8 mm. It is sold per metre and is typically used for insulation and protection of wires and cables. This product is ideal for electrical and mechanical applications requiring a durable and efficient protective cover.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Brown
Material Polyolefin
Max. length sold by the metre 50m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 16mm
Wall thickness (post-shrinkage) 0.69mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot