Hongshang ART002430 Heatshrink Transparent 19.10mm 2:1 Sold per Metre

Image Representative of Range

Hongshang ART002430 Heatshrink Transparent 19.10mm 2:1 Sold per Metre

Hongshang
Standard range
Order Code:

04-4271

Brand: Hongshang MPN: ART002430
Qty Unit Price (Ex VAT)
1+ £2.47
Price per unit Ex VAT
18 in stock, despatched in 4 working days

Hongshang manufactures the ART002430 heatshrink, which is a transparent tubing with a shrinkage ratio of 2:1, and measures 19.10 mm before shrinking and 9.50 mm after shrinking. It is sold per metre and is ideal for insulating and protecting electrical connections in various applications without the need for adhesive. This heatshrink is particularly useful for providing a clear view of components while offering protection and durability.
Type Heatshrink w/o adhesive
Factory colour Transparent
Manufacturer part # ART002430
Material Polyolefin
Max. length sold by the metre 30m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.10mm
RoHS-compliant Yes
Shrinkage 2:1
Wall thickness (post-shrinkage) 0.68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C