Christmas Opening Hours and Delivery Dates here
Hongshang ART002652 Heatshrink Black 50.80mm 2:1 Shrinkage Per Metre

Image Representative of Range

Hongshang ART002652 Heatshrink Black 50.80mm 2:1 Shrinkage Per Metre

Order Code:

04-4289

Brand: Hongshang MPN: ART002652 EAN-13: 2050006225325
Qty Unit Price (Ex VAT)
1+ £8.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 14/01/2026

The Hongshang ART002652 is a black heatshrink without adhesive, measuring 50.80 mm in diameter and shrinking down to 25.40 mm with a 2:1 shrinkage ratio. Manufactured by Hongshang, this product is sold by the metre and is ideal for insulating electrical connections and providing a protective barrier against environmental factors. The heatshrink is typically used in wiring harnesses, electrical installations, and repair work where secure insulation is required.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Black
Material Polyolefin
Max. length sold by the metre 30m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 25.40mm
Nominal inside diameter (pre-shrinkage) 50.80mm
Wall thickness (post-shrinkage) 1.10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot