Christmas Opening Hours and Delivery Dates here
Hongshang ART002774 Heatshrink Grey 50.80mm 25.40mm 2:1 Sold per metre

Image Representative of Range

Hongshang ART002774 Heatshrink Grey 50.80mm 25.40mm 2:1 Sold per metre

Order Code:

04-4291

Brand: Hongshang MPN: ART002774 EAN-13: 2050006226926
Qty Unit Price (Ex VAT)
1+ £6.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 15/01/2026

The Hongshang ART002774 is a grey heat shrink tubing without adhesive, featuring a 2:1 shrinkage ratio and measuring 50.80 mm in diameter, shrinking to 25.40 mm. Manufactured by Hongshang, this versatile tubing is ideal for insulation, protection, and strain relief of wires and cables. Sold by the metre, it is typically used in electrical and automotive applications.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Grey
Material Polyolefin
Max. length sold by the metre 30m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 25.40mm
Nominal inside diameter (pre-shrinkage) 50.80mm
Wall thickness (post-shrinkage) 1.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot