Christmas Opening Hours and Delivery Dates here
Hongshang ART002775 Heatshrink Yellow/Green 50.80mm 2:1 Shrinkage

Image Representative of Range

Hongshang ART002775 Heatshrink Yellow/Green 50.80mm 2:1 Shrinkage

Order Code:

04-4292

Brand: Hongshang MPN: ART002775 EAN-13: 2050006225318
Qty Unit Price (Ex VAT)
1+ £10.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 14/01/2026

The Hongshang ART002775 heatshrink without adhesive is a yellow and green sleeve with a 50.80 mm diameter and 25.40 mm shrinkage, with a 2:1 shrink ratio. This heatshrink, known for its reliability and offered per metre, is used mainly for electrical insulation and cable protection applications. It is an essential component in safeguarding wires and connections from environmental factors.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Material Polyolefin
Max. length sold by the metre 30m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 25.40mm
Nominal inside diameter (pre-shrinkage) 50.80mm
Wall thickness (post-shrinkage) 0.96mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot