Christmas Opening Hours and Delivery Dates here
Hongshang ART002778 Heatshrink Yellow 50.80mm Shrinkage 2:1 Per Metre

Image Representative of Range

Hongshang ART002778 Heatshrink Yellow 50.80mm Shrinkage 2:1 Per Metre

Order Code:

04-4293

Brand: Hongshang MPN: ART002778 EAN-13: 2050006226919
Qty Unit Price (Ex VAT)
1+ £6.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 14/01/2026

The Hongshang ART002778 heatshrink is a yellow, non-adhesive sleeve with a shrinkage ratio of 2:1. It measures 50.80 mm before shrinkage and 25.40 mm after, making it ideal for protecting and insulating cables. Typically used in electrical and telecommunications applications, it is sold per metre for convenience.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Yellow
Material Polyolefin
Max. length sold by the metre 30m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 25.40mm
Nominal inside diameter (pre-shrinkage) 50.80mm
Wall thickness (post-shrinkage) 1.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot