Christmas Opening Hours and Delivery Dates here
Hongshang ART002783 Heatshrink Red 76.20mm 2:1 Shrinkage Per Metre

Image Representative of Range

Hongshang ART002783 Heatshrink Red 76.20mm 2:1 Shrinkage Per Metre

Order Code:

04-4294

Brand: Hongshang MPN: ART002783 EAN-13: 2050006225110
Qty Unit Price (Ex VAT)
1+ £15.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 13/01/2026

The Hongshang ART002783 heatshrink is a red, adhesive-free tubing designed for electrical insulation and protection. With a shrinkage ratio of 2:1, it reduces from 76.20 mm to 38.10 mm when heated. Typically used for bundling cables and protecting them from environmental factors, it is sold per metre.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Red
Material Polyolefin
Max. length sold by the metre 15m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 38.10mm
Nominal inside diameter (pre-shrinkage) 76.20mm
Wall thickness (post-shrinkage) 1.20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot