Christmas Opening Hours and Delivery Dates here
Hongshang ART002835 Heatshrink Purple 1.60mm 0.80mm 2:1 No Adhesive

Image Representative of Range

Hongshang ART002835 Heatshrink Purple 1.60mm 0.80mm 2:1 No Adhesive

Order Code:

04-4297

Brand: Hongshang MPN: ART002835 EAN-13: 2050006226124
Qty Unit Price (Ex VAT)
20+ £0.280
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
90 available to back orderBack-order availability date - 14/01/2026

Hongshang's heatshrink, model ART002835, is a purple, flexible tubing designed for electrical insulation purposes. With a 2:1 shrinkage ratio, it reduces from 1.60 mm to 0.80 mm in diameter, making it ideal for bundling wires and cables. This heatshrink is sold per metre and is suitable for applications requiring non-adhesive coverage.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Purple
Material Polyolefin
Max. length sold by the metre 150m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Wall thickness (post-shrinkage) 0.36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot