Christmas Opening Hours and Delivery Dates here
Hongshang ART002836 Heatshrink Violet 6.40mm 2:1 Shrink Sold per Metre

Image Representative of Range

Hongshang ART002836 Heatshrink Violet 6.40mm 2:1 Shrink Sold per Metre

Order Code:

04-4298

Brand: Hongshang MPN: ART002836 EAN-13: 2050006226377
Qty Unit Price (Ex VAT)
10+ £0.598
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
228 available to back orderBack-order availability date - 14/01/2026

The Hongshang ART002836 Heatshrink is a violet, 6.40 mm heat shrink tubing with a shrinkage ratio of 2:1. It is sold per metre and does not have adhesive properties. Typical applications include insulating electrical connections and providing protection against abrasion for wiring.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Violet
Material Polyolefin
Max. length sold by the metre 75m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Wall thickness (post-shrinkage) 0.56mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot