Christmas Opening Hours and Delivery Dates here
Hongshang ART002909 Heatshrink Grey 32mm/16mm 2:1 Sold per Metre

Image Representative of Range

Hongshang ART002909 Heatshrink Grey 32mm/16mm 2:1 Sold per Metre

Order Code:

04-4313

Brand: Hongshang MPN: ART002909 EAN-13: 2050006226766
Qty Unit Price (Ex VAT)
1+ £4.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 15/01/2026

Hongshang manufactures the ART002909 heatshrink, with a shrinkage ratio of 2:1 and a grey colour. It is 32 mm in diameter before shrinking, reducing to 16 mm, and is sold per metre. This adhesive-free heatshrink is typically used for insulating wires and providing abrasion resistance.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Grey
Material Polyolefin
Max. length sold by the metre 30m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 16mm
Nominal inside diameter (pre-shrinkage) 32mm
Wall thickness (post-shrinkage) 0.90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot