Christmas Opening Hours and Delivery Dates here
Hongshang ART002910 Heatshrink Brown 32mm 2:1 Shrink Ratio Per Metre

Image Representative of Range

Hongshang ART002910 Heatshrink Brown 32mm 2:1 Shrink Ratio Per Metre

Order Code:

04-4315

Brand: Hongshang MPN: ART002910 EAN-13: 2050006225042
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
68 available to back orderBack-order availability date - 14/01/2026

Hongshang ART002910 is a brown 32 mm heatshrink with a shrinkage ratio of 2:1. It lacks adhesive, making it ideal for applications where removability or flexibility is needed without permanent bonding. This product is typically used to insulate wires and provide abrasion resistance.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Brown
Material Polyolefin
Max. length sold by the metre 30m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 16mm
Nominal inside diameter (pre-shrinkage) 32mm
Wall thickness (post-shrinkage) 0.90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot