Christmas Opening Hours and Delivery Dates here
Hongshang ART002911 Heatshrink Brown 38.10mm 2:1 Shrinkage Per Metre

Image Representative of Range

Hongshang ART002911 Heatshrink Brown 38.10mm 2:1 Shrinkage Per Metre

Order Code:

04-4317

Brand: Hongshang MPN: ART002911 EAN-13: 2050006226834
Qty Unit Price (Ex VAT)
1+ £5.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 available to back orderBack-order availability date - 14/01/2026

The Hongshang ART002911 Heatshrink is a brown, adhesive-free tubing with dimensions of 38.10 mm that shrinks to 19 mm, offering a 2:1 shrinkage ratio. Manufactured by Hongshang, it is sold by the metre and is ideal for insulating and protecting wiring and electrical connections. Suitable for various applications, it ensures reliable performance in electrical and electronic settings.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Brown
Material Polyolefin
Max. length sold by the metre 30m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 19mm
Nominal inside diameter (pre-shrinkage) 38.10mm
Wall thickness (post-shrinkage) 1.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot