Hozelock 100-001-732 4312 Pulsar Plus Pressure Sprayer 12 litre

Standard range
Order Code:

98-0135

Brand: Hozelock MPN: 100-001-732 EAN-13: 5010646062695
Qty Unit Price (Ex VAT)
1+ £67.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 07/02/2025

The Hozelock 4312 Pulsar Plus Pressure Sprayer is ideal for large gardens. Supplied with a 1 bar pressure regulator, a multi-nozzle (3-in-1 spray patterns), 40cm aluminium lance and a reversible lance handle.

Specification

Size: 12 litre
Max. Fill Level: 8 litre*

*This is to allow sufficient air gap for pressurisation.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot