Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £24.08 | £23.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Hozelock Maxi Plus Hose is a good quality general purpose braided hose. The hose has 4 layers, a smooth PVC inner layer to allow maximum flow, a thick PVC layer to add strength, a braided polyester layer to stop expansion of the hose and a tough PVC outer layer.
Diameter: 12.5mm (1/2in).
Guarantee: 10-Years.
Hose is guaranteed free of heavy metals.
Hozelock HOZ72159000 15 metre starter set includes the following:
1 x 3/4in and 1/2in tap connector to attach to an outside tap.
1 x Hose end connector to attach the hose to the tap.
1 x Aqua Stop connector to connect the end of the hose to the nozzle.
1 x Spray nozzle.
Type | Hose |
---|---|
Diameter | 12.5mm |
Length | 15m |
To use this facility please Sign In.
Sign In