Site: Industry
Currency: GBP    
Hozelock 7830P0000 Ultimate Hose 30m 12.5mm (1/2in) Diameter

Hozelock 7830P0000 Ultimate Hose 30m 12.5mm (1/2in) Diameter

Hozelock
Standard range
Order Code:

96-2054

Brand: Hozelock MPN: 7830P0000 EAN-13: 5010646055512
  • Quickly find another product in this range by Length:

    30m 50m
Qty Unit Price (Ex VAT)
1+ £51.00
Price per unit Ex VAT
5 in Stock, despatched in 2 days

The Hozelock Ultimate Hose is a top-of-the-range hose, featuring SuperTricoflex™ technology, creating an ultra-light, anti-kink and anti-twisting hose without compromising on robustness.

The hose is up to 25% lighter than other hoses of the same length and diameter, making it much easier to manoeuvre in the garden. A 5 layer reinforced knitted structure provides controlled flexibility and resilience.

The hose is long lasting, durable and crush proof. Its unique formula combines both UV and frost protection, ensuring that the hose lasts in any weather conditions. Its silky texture allows it to glide smoothly through the garden, to manoeuvre easily and to wind effortlessly onto a system without any fuss.

The HOZ7830 Ultimate Hose has the following specifications:
Length: 30m.
Diameter: 12.5mm (1/2in).
Guarantee: 30-Years.


Type Hose
Diameter 12.5mm
Length 30m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C