HR-GA7 Autolock Snap-Off Knife 25mm

Komelon Brand: Komelon
<p>The Komelon Autolock Snap-Off Knife is fitted with an ergonomic, soft grip handle for increased comfort and a secure grip. The extra heavy-duty blade is made from SK2Cr4 and features a strong, sharp edge. It also has a high strength, stainless steel blade guide (HV170).</p><p>1 x Komelon HR-GA7 Autolock Snap-Off Knife 25mm</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
Komelon HRGA7 HR-GA7 Autolock Snap-Off Knife 25mm
Komelon HRGA7 HR-GA7 Autolock Snap-Off Knife 25mm
Standard range
Order code: 96-4205
MPN: HRGA7

50 in Stock, despatched in 4 days
1+ £9.19
Knife
Komelon LR-GA5 Autolock Snap-Off Knife 18mm
Komelon LR-GA5 Autolock Snap-Off Knife 18mm
Standard range
Order code: 96-4206
MPN: LRGA5

20 in Stock, despatched in 4 days
1+ £6.29
Knife
Komelon SNBA4 SN-BA4 Autolock Snap-Off Knife 9mm
Komelon SNBA4 SN-BA4 Autolock Snap-Off Knife 9mm
Standard range
Order code: 96-4207
MPN: SNBA4

50 in Stock, despatched in 4 days
1+ £4.89
Knife


Trustpilot