HSS Pro Drill Bit 1.0mm OL:34mm WL:12mm

IRWIN Brand: IRWIN
<p>The Irwin HSS Pro Drill Bit manufactured from high quality HSS steel. They have precision ground cutting edges for fast drilling and perfect finishing, a ground flute for maximum accuracy and fast chip removal and a universal 118&ordm; point shape for drilling a wide selection of materials.</p> <p> </p> <p>Manufactured to DIN 338 standards.</p><p>Irwin HSS Pro Drill Bit.</p> <p>Size: 1.0 x 34mm.<br />PVC Tube.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
IRWIN® 10502376 HSS Pro Drill Bit 1.0mm OL:34mm WL:12mm
IRWIN® 10502376 HSS Pro Drill Bit 1.0mm OL:34mm WL:12mm
Standard range
Order code: 96-2847
MPN: 10502376

20 in Stock, despatched in 2 days
1+ £1.25
Drill bit
IRWIN® 10502377 HSS Pro Drill Bit 1.5mm OL:40mm WL:18mm
IRWIN® 10502377 HSS Pro Drill Bit 1.5mm OL:40mm WL:18mm
Standard range
Order code: 96-2848
MPN: 10502377

5 in Stock, despatched in 2 days
1+ £1.25
Drill bit
IRWIN® 10502378 HSS Pro Drill Bit 2.0mm OL:49mm WL:24mm
IRWIN® 10502378 HSS Pro Drill Bit 2.0mm OL:49mm WL:24mm
Standard range
Order code: 96-2849
MPN: 10502378

20 in Stock, despatched in 2 days
1+ £1.40
Drill bit
IRWIN® 10502379 HSS Pro Drill Bit 2.5mm OL:57mm WL:30mm
IRWIN® 10502379 HSS Pro Drill Bit 2.5mm OL:57mm WL:30mm
Standard range
Order code: 96-2850
MPN: 10502379

50 in Stock, despatched in 2 days
1+ £1.40
Drill bit
IRWIN® 10502380 HSS Pro Drill Bit 3.0mm OL:61mm WL:33mm
IRWIN® 10502380 HSS Pro Drill Bit 3.0mm OL:61mm WL:33mm
Standard range
Order code: 96-2851
MPN: 10502380

50 in Stock, despatched in 2 days
1+ £1.50
Drill bit
IRWIN® 10502382 HSS Pro Drillbits (2) 3.3mm OL:65mm WL:36mm
IRWIN® 10502382 HSS Pro Drillbits (2) 3.3mm OL:65mm WL:36mm
Standard range
Order code: 96-2852
MPN: 10502382

5 in Stock, despatched in 2 days
1+ £1.15
Drill bit
IRWIN® 10502383 HSS Pro Drill Bit 3.5mm OL:70mm WL:39mm
IRWIN® 10502383 HSS Pro Drill Bit 3.5mm OL:70mm WL:39mm
Standard range
Order code: 96-2853
MPN: 10502383

20 in Stock, despatched in 2 days
1+ £1.25
Drill bit
IRWIN® 10502384 HSS Pro Drill Bit 4.0mm OL:75mm WL:43mm
IRWIN® 10502384 HSS Pro Drill Bit 4.0mm OL:75mm WL:43mm
Standard range
Order code: 96-2854
MPN: 10502384

50 in Stock, despatched in 2 days
1+ £1.40
Drill bit
IRWIN® 10502386 HSS Pro Drill Bit 4.5mm OL:80mm WL:47mm
IRWIN® 10502386 HSS Pro Drill Bit 4.5mm OL:80mm WL:47mm
Standard range
Order code: 96-2855
MPN: 10502386

50 in Stock, despatched in 2 days
1+ £1.50
Drill bit
IRWIN® 10502387 HSS Pro Drill Bit 5.0mm OL:86mm WL52mm
IRWIN® 10502387 HSS Pro Drill Bit 5.0mm OL:86mm WL52mm
Standard range
Order code: 96-2856
MPN: 10502387

50 in Stock, despatched in 2 days
1+ £1.60
Drill bit
IRWIN® 10502388 HSS Pro Drill Bit 5.5mm OL:93mm WL:57mm
IRWIN® 10502388 HSS Pro Drill Bit 5.5mm OL:93mm WL:57mm
Standard range
Order code: 96-2857
MPN: 10502388

20 in Stock, despatched in 2 days
1+ £1.15
Drill bit
IRWIN® 10502389 HSS Pro Drill Bit 6.0mm OL:93mm WL:57mm
IRWIN® 10502389 HSS Pro Drill Bit 6.0mm OL:93mm WL:57mm
Standard range
Order code: 96-2858
MPN: 10502389

50 in Stock, despatched in 2 days
1+ £1.15
Drill bit
IRWIN® 10502390 HSS Pro Drill Bit 6.5mm OL:101mm WL:63mm
IRWIN® 10502390 HSS Pro Drill Bit 6.5mm OL:101mm WL:63mm
Standard range
Order code: 96-2859
MPN: 10502390

20 in Stock, despatched in 2 days
1+ £1.40
Drill bit
IRWIN® 10502391 HSS Pro Drill Bit 7.0mm OL:109mm WL:69mm
IRWIN® 10502391 HSS Pro Drill Bit 7.0mm OL:109mm WL:69mm
Standard range
Order code: 96-2860
MPN: 10502391

15 in Stock, despatched in 2 days
1+ £1.50
Drill bit
IRWIN® 10502392 HSS Pro Drill Bit 7.5mm OL:109mm WL:69mm
IRWIN® 10502392 HSS Pro Drill Bit 7.5mm OL:109mm WL:69mm
Standard range
Order code: 96-2861
MPN: 10502392

20 in Stock, despatched in 4 days
1+ £1.70
Drill bit
IRWIN® 10502393 HSS Pro Drill Bit 8.0mm OL:117mm WL:75mm
IRWIN® 10502393 HSS Pro Drill Bit 8.0mm OL:117mm WL:75mm
Standard range
Order code: 96-2862
MPN: 10502393

20 in Stock, despatched in 2 days
1+ £2.00
Drill bit
IRWIN® 10502394 HSS Pro Drill Bit 8.5mm OL:117mm WL:75mm
IRWIN® 10502394 HSS Pro Drill Bit 8.5mm OL:117mm WL:75mm
Standard range
Order code: 96-2863
MPN: 10502394

5 in Stock, despatched in 2 days
1+ £2.10
Drill bit
IRWIN® 10502395 HSS Pro Drill Bit 9.0mm OL:125mm WL:81mm
IRWIN® 10502395 HSS Pro Drill Bit 9.0mm OL:125mm WL:81mm
Extended range
Order code: 96-2864
MPN: 10502395

Available to back orderPlease contact us for lead time
1+ £2.25
Drill bit
IRWIN® 10502396 HSS Pro Drill Bit 9.5mm OL:125mm WL:81mm
IRWIN® 10502396 HSS Pro Drill Bit 9.5mm OL:125mm WL:81mm
Standard range
Order code: 96-2865
MPN: 10502396

50 in Stock, despatched in 4 days
1+ £2.55
Drill bit
IRWIN® 10502397 HSS Pro Drill Bit 10.0mm OL:133mm WL:87mm
IRWIN® 10502397 HSS Pro Drill Bit 10.0mm OL:133mm WL:87mm
Standard range
Order code: 96-2866
MPN: 10502397

20 in Stock, despatched in 2 days
1+ £2.65
Drill bit


Trustpilot