Huion L4S A4 LED Light Box Panel - USB

Order Code:

19-0696

Brand: Huion MPN: Huion L4S
  • Country of Origin:

Discontinued


This Huion A4 LED Light Pad is powered via a USB cable, so you can plug it into your computer or a wall power supply or charger with a USB socket. The brightness of the Light Pad adjusts smoothly, not in steps, and when you switch it off, it remembers your last setting and turns on again at that level. It's A4 size and super-thin 5.1mm acrylic surface makes it feel like a glass panel.

The super-bright LEDs inside the light pad provide a maximum of 1500 lux of brightness - sufficient to shine through very thick paper - making it perfect for sketching, drawing, animation making, calligraphy and tracing.


  • Ideal for everyone from enthusiastic amateurs to professional artists
  • Remains cool in operation and generates no heat, making it suitable for 24 hour use
  • Elegant and stylish
  • Maintenance-free - no bulbs to replace
  • Long life: approx. 50,000 hours
  • Convenient for use on desk or lap
  • Easy storage and transport
  • Supplied complete with USB cable and user manual

Reviews


Be the first to submit a review

Trustpilot