Hultafors 405861 SM 80 Aluminium DIY Spirit Level 2 Vial 80cm

Standard range
Order Code:

96-2171

Brand: Hultafors MPN: 405861 EAN-13: 7317844058610
Qty Was Unit Price (Ex VAT)
1+ £23.56   £21.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 02/01/2025

DIY aluminium sprit level with unbreakable, highly transparent and durable block vials with a sensitivity of 10 mm/m and a tolerance of ± 0.75 mm/m in normal position (inverted 1.0 mm/m).

The low viscosity vial fluid is a coloured oil mixture giving the bubble the best possible conditions for movement. Resistant to UV light and temperature fluctuations. The bubble is not affected by static electricity as the fluid is anti-static.

Length 800mm (31in)


Type Spirit level
Length 800mm
Lifetime Warranty No
Number of Vials 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot