Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.25 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The sharpening of the two blade edges and the design of the handle on this Hultafors Electrician's Knife are optimised for cable stripping. The knife blade is made from Japanese 1.5mm knife carbon steel that has been hardened to 58–60 HRC.
A unique method for attaching the sheath around a button on work clothes means it does not loosen, but is easy to remove. The sheath fits just as well on a belt as on buttons. The handle and sheath are made from extra durable PP plastic.
Blade Length: 33mm.
Overall Length: 158mm.
Carded.
Type | Electrician |
---|
To use this facility please Sign In.
Sign In