Hultafors C-380070 Chisel Knife STK (Carded)

Standard range
Order Code:

96-2092

Brand: Hultafors MPN: C-380070 EAN-13: 7332515088635
Qty Unit Price (Ex VAT)
1+ £9.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 4 days

The Hultafors Chisel Knife is a robust knife with V-ground mortice chisel function. It has a unique method for attaching the sheath around a button on work clothes which means it does not loosen, but is easy to remove. The knife blade is made from Japanese 3mm knife carbon steel that has been hardened to 58–60 HRC. The cutting edge has been sharpened with a double edge angle and a final honing on a leather strop.

The handle and supplied holster are made of extra durable PP plastic. The sheath fits just as well on belts as on buttons. If the belt is thick, cut away the small pin on the cover.

Blade Length: 72mm.
Overall Length: 201mm.

This Hultafors Chisel Knife STK is supplied carded.


Type Chisel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot