Hygrosens CON-TELOG Temperature Sensor -55 - +125°C

Order Code:

50-2064

Brand: Hygrosens MPN: CON-TELOG EAN-13: 4016138184099

Discontinued


Powerful measuring and recording system for up to 20 temperature channels. DALLAS® DS 1820 sensors are used as the temperature sensors, and can be connected up to 100m apart. A microcontroller module is connected between the PC and sensors for the serial interface. The sensors are identified by means of a serial number. The microcontroller built into the adapter controls the serial bus, manages the serial numbers and cyclically records the temperatures of all connected sensors. The current measurements are sent as ASCII strings via the serial interface (RS 232) to the connected PC. The measurements are recorded online by the PC. Simple Windows® software for recording the temperature values in Excel is included.

Extensive monitoring and control functions can be implemented with optional PCLOG and ProfiLab software programs. Typical areas of application include monitoring of refrigerated or storage rooms, greenhouses, food industry, quality assurance, temperature measurement in buildings, air-conditioning systems, heating control, solar installations and meteorology.
  • 0.07 ºC resolution
  • Accuracy up to 0.3 ºC at 20 ºC
  • Automatic configuration, calibration function
  • Powerful Windows® graphics software
  • For Windows®98/NT/2000/XP.

Reviews


Be the first to submit a review

Trustpilot