Site: Industry
Currency: GBP    
Hylec 1DE.01.09AG IP56 2 Position Selector Switch Station

Hylec 1DE.01.09AG IP56 2 Position Selector Switch Station

Hylec
Standard range
Order Code:

78-2112

Brand: Hylec MPN: 1DE.01.09AG
Qty Unit Price (Ex VAT)
1+ £19.66
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 3 weeks

A non-illuminated standard 2-position key control selector switch station from Hylec.


  • Standard base
  • Size 80 x 73 x 53mm
  • Enclosure material: flame retardant ABS UL94-HB
  • Colour: grey
  • Sealed up to IP56
  • Maximum temperature rating 65°C
  • Manufacturer's part 1DE.01.09AG
Type Key switch
Actuator Key selector switch

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, September 13, 2016 | Question by: Rapid Customer | Product code: 78-2112
Q. Does this switch have key trapping in the on position ?
A. Hi Bob, thank you for your question. The key is removable in both positions.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C