Christmas Opening Hours and Delivery Dates here

Hylec 1DE.SP.21NB 1de.sp.01nb Palm/foot Station 22mm Black Button

Order Code:

78-2114

Brand: Hylec MPN: 1DE.SP.21NB

Discontinued


A non-illuminated foot/palm switch control station from Hylec with a large black domed head.


  • Standard base
  • Size 85 x 69 x 102.5mm
  • Enclosure made from flame retardant ABS UL94-HB
  • Black base
  • Grey lid
  • Sealed up to IP66
  • Maximum temperature 65°C
  • Manufacturer's part 1DE.SP.21NB
Type Pushbutton
Actuator Style Mushroom button

You may also like


Trustpilot