Hylec Palm/Foot Switch Control Stations

Hylec Brand: Hylec
<P>A range of non-illuminated foot/palm switch <STRONG>control stations </STRONG>from <STRONG>Hylec</STRONG> with a large domed head. Available in a choice of button colours.</P>
  • Standard base
  • Size 85 x 69 x 102.5mm
  • Enclosure made from flame retardant ABS UL94-HB
  • Black base
  • Sealed up to IP66
  • Maximum temperature 65°C
Description Image Product Buy Qty Pricing (Ex VAT) Type Actuator
Hylec 1DE.SP.21NR IP66 Red Palm/foot Switch Control Station
Hylec 1DE.SP.21NR IP66 Red Palm/foot Switch Control Station
Standard range
Order code: 78-2113
MPN: 1DE.SP.21NR

4 in stock, despatched same dayAdditional 10 due on 02/04/2025
1+ £29.26
Pushbutton Mushroom button
Hylec 1DE.SP.21NG IP66 Green Palm/Foot Switch Control Station
Hylec 1DE.SP.21NG IP66 Green Palm/Foot Switch Control Station
Standard range
Order code: 78-2115
MPN: 1DE.SP.21NG

18 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £30.39
Pushbutton Mushroom button
Mounting holes4x elongated integral
Mounting flange Snap-on chassis
knock-outs M20 cable glands
BodyPA66
Panel seal PVC
ContactsCopper alloy/nickel silver
Screw and clampSteel, nickel plated M3.5 captive steel, chrome plate
Splash proof coverSilicone rubber
Electrical lifeOperations 500,000 at full load
Mechanical lifeOperations 1,000,000
Contact resistanceLess than 30mΩ
Insulation resistanceAbove 100MΩ @500V DC
Dielectric strengthAcross open contacts >1KV
Dielectric strengthBetween poles >3KV
Dielectric strength Between live parts and accessible metal >4KV
Contact gap>3mm
TerminationScrew and clamp
Operating temp–10°C to +65°C
Storage temp–20°C to +60°C


Trustpilot