Hylec Teetube IP68 3-Pole Connectors

Hylec Brand: Hylec
<p>The &#39;TEETUBE&#39; is a low-cost, versatile cable connector intended for use with circular profile cables.</p>
  • Indoor or outdoor use
  • Rated at IP68
  • Can be used underwater or underground
  • Supplied in kit form including mounting clips
  • Tested to IP68
  • 3 and 5-pole versions
  • Safe, convenient and simple to use
  • Compact design
  • Wide cable range
  • Available in black
Description Image Product Buy Qty Pricing (Ex VAT) Thread Size Type Body Material
Hylec TTK 20 BK-SD TeeTube 3-Pole Connector Black
Hylec TTK 20 BK-SD TeeTube 3-Pole Connector Black
Standard range
Order code: 04-0368
MPN: TTK 20 BK-SD

73 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £10.90
M20 Teetube connector Nylon PA6
Hylec TTK 25 BK-SD TeeTube 5-Pole Black Connector
Hylec TTK 25 BK-SD TeeTube 5-Pole Black Connector
Standard range
Order code: 04-0372
MPN: TTK 25 BK-SD

66 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £14.66
M25 Teetube connector Nylon PA6
Mechanical
BarrelPA66 UL94 V0
Cable glandsPA6 Nylon
Sealing ringneoprene
ConnectorPA66 UL 94 V0
Connector insertsnickel plated brass
Cable gland3-poleM20
5-poleM25
Electrical
Voltage rating450V
Current rating32A
Cable diameter3-pole5mm to 13mm
5-pole8mm to 17mm
Wire size3-pole3 x 4mm²


Trustpilot