Hylec THA.211.A1A3PTK 3 Pole 't' Terminal Block IP65 3 Exit - Cables 8-17

Order Code:

23-1250

Brand: Hylec MPN: THA.211.A1A3PTK

Discontinued


This cable splitter box is supplied as a complete kit that contains a unique 3-pole terminal block manufactured in a T configuration. This configuration saves time and effort as none of the cables require forming on entry since the connections required are aligned with each of the cable entry points.

The box is capable of taking cable sizes between 5 and 17mm diameter, the box is manufactured from PA66 UL 94-V2 material and is IP65 rated. The 3-pole ENEC approved terminal block will accept conductors up to 4mm² and is rated at 32A at 450V.
  • Large 3-port Teebox
  • Easy to use
  • Robust construction
  • Wide operational temperature range
  • Wide cable diameter acceptance range
  • Unique 3-face terminal block makes product cabling easy and fast - no special forming of conductor cables.
  • Supplied as a ready to use kit
  • Environmentally protected to IP65

Reviews


Be the first to submit a review

Trustpilot