Christmas Opening Hours and Delivery Dates here

i-Autoc KSIM Series Solid State Relays Single Phase AC Output Panel Mount

i-Autoc Brand: i-Autoc

The KSIM range are solid state relays that are designed for industrial use. The single phase relays have a triac output and can be used for resistive, inductive and capacitive loads.

Ideal for applications such as high-low temperature chambers, plastics machinery, incubators, lubrication systems, HVAC, elevators, high power lighting systems, fountain controllers, etc.

  • LED Indication
  • Zero cross switching mode
  • Triac output for heavy industrial loads
  • Opto-isolation gives good protection and high reliability
  • High dielectric strength
  • Internal RC protection circuitry
  • Improved thermal management when used with thermal pad 60-1600
Formerly branded 'Kudom'. All specifications remain unchanged.
Click here for the Trademark Change Notification.
Description Image Product Buy Pricing (Ex VAT) Input Voltage Switching Current Input Current Switching Voltage Output Type Mounting Type Length Width Height
i-Autoc Kudom KSIM380D10-L Pnl Mnt SSR 4-32VDC 48-440VAC 10A Load LED Zero Cross
i-Autoc Kudom KSIM380D10-L Pnl Mnt SSR 4-32VDC 48-440VAC 10A Load LED Zero Cross
Standard range
Order code: 60-1597
MPN: KSIM380D10-L

140 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £11.92
5+ £11.47
10+ £10.22
Price per unit Ex VAT
4 to 32 VDC 10A 25mA 24 to 440 VAC TRIAC Chassis 38.5mm 28.5mm 20mm
i-Autoc Kudom KSIM380D16-L Pnl Mnt SSR 4-32VDC 24-440VAC 16A Load LED Zero Cross
i-Autoc Kudom KSIM380D16-L Pnl Mnt SSR 4-32VDC 24-440VAC 16A Load LED Zero Cross
Standard range
Order code: 61-6222
MPN: KSIM380D16-L

367 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £13.07
5+ £12.11
10+ £11.22
Price per unit Ex VAT
4 to 32 VDC 16A 25mA 24 to 440 VAC TRIAC Chassis 38.5mm 28.5mm 20mm
i-Autoc Kudom KSIM380D25-L Pnl Mnt SSR 4-32VDC 48-440VAC 25A Load LED Zero Cross
i-Autoc Kudom KSIM380D25-L Pnl Mnt SSR 4-32VDC 48-440VAC 25A Load LED Zero Cross
Standard range
Order code: 60-1598
MPN: KSIM380D25-L

3 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £5.70
Price per unit Ex VAT
3 to 32 VDC 25A 25mA 24 to 440 VAC TRIAC Chassis 38.5mm 28.5mm 20mm
Order code60-159760-1598
Load voltage nom.380V AC380V AC
Load voltage range48 to 440V AC48 to 440V AC
Load current10A25A
Control voltage range4 to 32V DC4 to 32V DC
Surge current max.100A250A

Turn-on time max.½ AC cycle + 1ms
Turn-off time max.½ AC cycle + 1ms
Turn-on voltage min.4V DC
Turn-off voltage min.1V DC
Input current max.25mA
Dielectric strength≥4kV
Dimensions38.5 x 28.5 x 20mm
Operating temperature-30°C to +80°C


Trustpilot